
The LFXTAL012313 is a surface mount crystal with a frequency of 14.746MHz, a frequency stability of 50ppm, and a frequency tolerance of 30ppm. It has a height of 4mm and a length of 11.05mm. The crystal has a load capacitance of 30pF and operates within a temperature range of -10°C to 60°C. The LFXTAL012313 is RoHS compliant and is part of the HC49/4H SMX series.
Sign in to ask questions about the IQD LFXTAL012313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL012313 technical specifications.
| Frequency | 14.746MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4mm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC49/4H SMX |
| Series Resistance | 40R |
| Size | 4.3mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL012313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
