
This 14.7456MHz quartz crystal has a frequency tolerance of 30ppm and a maximum operating temperature of 60°C. It measures 4.3mm in size and has a series resistance of 40R. The crystal is packaged on tape and reel and is RoHS compliant. The device has a load capacitance of 30pF and an equivalent series resistance of 50R. It is designed for use in general applications and is part of the HC49/4H SMX series.
Sign in to ask questions about the IQD LFXTAL012313REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL012313REEL technical specifications.
| Depth | 4.9mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Tolerance | 30ppm |
| Length | 11.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HC49/4H SMX |
| Series Resistance | 40R |
| Size | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL012313REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.