Sign in to ask questions about the IQD LFXTAL025159 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL025159 technical specifications.
| Accuracy | 100ppm |
| Package/Case | Radial |
| Frequency | 32.768kHz |
| Frequency Stability | -0.035ppm |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | CFPX-56 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL025159 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.