
Quartz Round 32.768 kHz, LFXTAL025159BULK, IQD
IQD LFXTAL025159BULK technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CFPX-56 |
| Series Resistance | 40kR |
| RoHS | Compliant |
No datasheet is available for this part.