
The LFXTAL026382 is a 11.059MHz SMD crystal oscillator from IQD with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a package size of 1.4mm x 5.2mm x 7.5mm and a height of 1.4mm. The oscillator operates within a temperature range of -20°C to 70°C and has a series resistance of 60R. It is a surface mount device and is not Reach SVHC compliant.
Sign in to ask questions about the IQD LFXTAL026382 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL026382 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11.059MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.4mm |
| Length | 7.5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | 12SMX |
| Series Resistance | 60R |
| Size | 1.4mm |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL026382 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
