
The IQD LFXTAL026386 is a surface mount crystal with a frequency of 14.31818MHz, a frequency stability of 50ppm, and a frequency tolerance of 30ppm. It is packaged in a CSMD package and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal has a series resistance of 60R and a load capacitance of 16pF.
Sign in to ask questions about the IQD LFXTAL026386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL026386 technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.4mm |
| Length | 7.5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | 12SMX |
| Series Resistance | 60R |
| Size | 1.4mm |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL026386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
