
The IQD LFXTAL026388 is a 14.746MHz SMD crystal oscillator with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is packaged in a surface mount package with dimensions of 1.4mm in height, 7.5mm in length, and 5.2mm in width. It has a load capacitance of 16pF and a series resistance of 60R.
Sign in to ask questions about the IQD LFXTAL026388 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL026388 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.746MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.4mm |
| Length | 7.5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | 12SMX |
| Series Resistance | 60R |
| Size | 1.4mm |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL026388 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
