This 12MHz crystal oscillator from IQD has a frequency stability of 50ppm and a frequency tolerance of 50ppm. It is available in a surface mount package with a size of 0.7mm and a height of 1mm. The oscillator is designed to operate within a temperature range of -10°C to 60°C. It is packaged in cut tape and has a series resistance of 70R.
Sign in to ask questions about the IQD LFXTAL032878 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL032878 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CFPX-104 |
| Series Resistance | 70R |
| Size | 0.7mm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL032878 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.