
This SMD crystal oscillator from IQD has a frequency of 24.576MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 60°C and has a load capacitance of 18pF. The oscillator is designed for surface mount applications and measures 0.7mm in size.
Sign in to ask questions about the IQD LFXTAL033644 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL033644 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1mm |
| Length | 5.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Series | CFPX-104 |
| Series Resistance | 50R |
| Size | 0.7mm |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL033644 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
