
The LFXTAL035265 is a 20MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 50ppm. It is available in an SMD/SMT package with a height of 0.8mm and a length of 3.2mm. The crystal has a series resistance of 100R and a load capacitance of 16pF. It operates over a temperature range of -10°C to 60°C and is packaged in cut tape.
Sign in to ask questions about the IQD LFXTAL035265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL035265 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | CFPX-180 |
| Series Resistance | 100R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL035265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
