Crystal 20MHz ±50ppm (Tol) ±50ppm (Stability) 16pF FUND 50Ohm 4-Pin CSMD Bulk
IQD LFXTAL035265BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Tolerance | 50ppm |
| RoHS Compliant | Yes |
| Series | CFPX-180 |
| Series Resistance | 100R |
| Size | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.