
IQD LFXTAL035270BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Tolerance | 50ppm |
| RoHS Compliant | Yes |
| Series | CFPX-180 |
| Series Resistance | 60R |
| Size | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL035270BULK to view detailed technical specifications.
No datasheet is available for this part.