Sign in to ask questions about the IQD LFXTAL035612BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL035612BULK technical specifications.
| Package/Case | CSMD |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 16MHz |
| Frequency Tolerance | 50ppm |
| Length | 2.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CFPX-181 |
| Series Resistance | 100R |
| Size | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL035612BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.