
This 24MHz crystal is packaged in a CSMD package with a size of 0.65mm. It has a frequency tolerance of 50ppm and a load capacitance of 18pF. The crystal operates over a temperature range of -10°C to 60°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the IQD LFXTAL035614BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL035614BULK technical specifications.
| Package/Case | CSMD |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 24MHz |
| Frequency Tolerance | 50ppm |
| Length | 2.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CFPX-181 |
| Series Resistance | 80R |
| Size | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL035614BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.