
This 24MHz crystal oscillator from IQD features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is packaged in a surface mount SMD/SMT package with dimensions of 0.6mm height, 2.5mm length, and 2mm width. The oscillator operates within a temperature range of -40°C to 85°C and has a series resistance of 100R. It is suitable for use in general frequency control and timing applications.
Sign in to ask questions about the IQD LFXTAL052182R500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL052182R500 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.6mm |
| Length | 2.5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | CFPX-218 |
| Series Resistance | 100R |
| Size | 0.6mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL052182R500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
