Fundamental quartz crystal operating at a nominal frequency of 0.032768MHz. Features a wide operating temperature range from -40°C to 85°C. Designed for through-hole and SMD applications, this passive component provides reliable frequency control and timing.
Sign in to ask questions about the IQD LFXTAL062558REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IQD LFXTAL062558REEL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for IQD LFXTAL062558REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.