
Power resistor 47 Ohm 300 W ± 10 %, BRQ-47R0-10-L, Isabellenhütte
Isabellenhtte BRQ-47R0-10-L technical specifications.
| Ratings | IP54 |
| Resistance | 47R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Isabellenhtte BRQ-47R0-10-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
