SMD Resistor Dimensions L x W x H: 12 x 6 x 3.4 mm Temperature range: -55 ... 140 °C Construction form: 4723 Resistor...
Isabellenhtte SMV-R010 technical specifications.
| Package/Case | SMD/SMT |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Isabellenhtte SMV-R010 to view detailed technical specifications.
No datasheet is available for this part.