SMD Resistor Dimensions L x W x H: 12 x 6 x 3.4 mm Resistance technical notation: 100 Temperature range: -55 ... +140...
Isabellenhtte SMV-R100 technical specifications.
| Package/Case | SMD/SMT |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Isabellenhtte SMV-R100 to view detailed technical specifications.
No datasheet is available for this part.