Fixed Resistor, Metal Alloy, 5W, 0.82ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4723, CHIP, ROHS COMPLIANT
Isabellenhuette SMR-R820-1.0 technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 12 |
| Tolerance | 1 |
| Package Width | 6 |
| Package Height | 3.4 |
| Resistance | 0.82 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isabellenhuette SMR-R820-1.0 to view detailed technical specifications.
No datasheet is available for this part.