Interface Circuit, PSMA12, PACKAGE-14/12
Sign in to ask questions about the Isahaya Electronics M57160AL-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Isahaya Electronics M57160AL-01 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T12 |
| Width | 11.5 |
| Length | 47 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Isahaya Electronics M57160AL-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.