
The H22A2 is a phototransistor with a collector emitter breakdown voltage of 30V and a response time of 50us. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device is packaged in bulk and features a through hole mount with flanges.
Isocom H22A2 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 30V |
| Mount | Through Hole, Flanges |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Response Time | 50us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H22A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.