
The IS24C01-2GLI is a 1Kb 2-wire serial EEPROM with an organization of 128 x 8. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It is RoHS compliant and available in quantities of 100, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Issi IS24C01-2GLI technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
