The IS24C01-2P is a 1Kb 2-wire memory IC from Issi, packaged in a DIP package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 1.8V. The IC has a maximum frequency of 100kHz and an access time of 5ms. It is available in packages of 50 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Issi IS24C01-2P technical specifications.
| Access Time | 5ms |
| Package/Case | DIP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.