
The IS24C01-3GI IC is a 1Kb memory device with a 128x8 organization, supporting 2-wire interface operations. It has an access time of 5ms and can operate at frequencies up to 400kHz. The device is packaged in a SOIC case and is available in quantities of 100, packaged in rail or tube packaging. The IC can withstand temperatures ranging from -40°C to 85°C and can be supplied with voltages between 2.5V and 5.5V.
Checking distributor stock and pricing after the page loads.
Issi IS24C01-3GI technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
