
The IS24C01-3GLI is a 1Kb 128x8 EEPROM with a 2-wire interface, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 2.5V to 5.5V. The device has a maximum frequency of 400kHz and an access time of 5ms. It is available in quantities of 100 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Issi IS24C01-3GLI technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.