The IS24C01-3P is a 1Kb memory IC with a 2-wire interface, packaged in a DIP package. It operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.5V and 5.5V. The device has a maximum access time of 5ms and a maximum frequency of 400kHz.
Checking distributor stock and pricing after the page loads.
Issi IS24C01-3P technical specifications.
| Access Time | 5ms |
| Package/Case | DIP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.