
The IS24C01-3SI is a 1Kb memory IC with a 2-wire interface, packaged in an MSOP case. It operates at a maximum supply voltage of 5.5V and a maximum temperature of 85°C, with a minimum operating temperature of -40°C. The device is available in a package quantity of 100, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Issi IS24C01-3SI technical specifications.
| Access Time | 5ms |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
