
The IS24C01B-2GI is a 1Kb 2-Wire serial EEPROM from Issi, featuring an organization of 128 x 8 and a maximum operating frequency of 100kHz. It is packaged in a SOIC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and is available in quantities of 100 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Issi IS24C01B-2GI technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
