
The IS24C01B-2PLI is a 1Kb memory IC with a 2-wire interface, operating over a voltage range of 1.8V to 5.5V and a temperature range of -40°C to 85°C. It is packaged in a DIP package and is available in quantities of 10,000. The device has an access time of 5ms and a maximum frequency of 100kHz. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Issi IS24C01B-2PLI technical specifications.
| Access Time | 5ms |
| Package/Case | DIP |
| Frequency | 1MHz |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 10000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
