
The IS24C02-2G is a 2Kb memory IC with a 256x8 organization, supporting 2-wire interface operations. It can operate at a maximum frequency of 100kHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC case and is available in quantities of 100, with packaging options including rail/Tube. The IS24C02-2G is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
