The IS24C02-3G is a 2Kb 256x8 memory IC with a 2-wire interface, packaged in a SOIC case. It operates at a maximum frequency of 400kHz and has a maximum supply voltage of 5.5V. The IC is RoHS compliant and is available in quantities of 100, packaged in rail or tube packaging. It has an access time of 5ms and can operate between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |