The IS24C02-3PI is a 2Kb memory IC with a 2-wire interface, packaged in a DIP case. It operates at frequencies up to 400kHz and can withstand temperatures between -40°C and 85°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.5V. It is available in quantities of 50, packaged in rail or tube packaging. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | DIP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |