The IS24C02-3S is a 2Kb memory IC with a 2-wire interface, packaged in an MSOP case. It operates at frequencies up to 400kHz and is supplied with a voltage between 2.5V and 5.5V. The device is specified to function within a temperature range of 0°C to 70°C. It is available in quantities of 100, packaged in rail or tube packaging. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
