
The IS24C02-3SI is a 2Kb 256x8 memory IC with a 2-wire interface. It operates at a maximum frequency of 400kHz and has an access time of 5ms. The device is packaged in an MSOP package and is available in quantities of 100. The IS24C02-3SI is rated for operation between -40°C and 85°C and can be supplied with a voltage between 2.5V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
