The IS24C02-3Z is a 2Kb 256x8 2-Wire serial EEPROM from Issi, packaged in a TSSOP package and operating over a temperature range of 0°C to 70°C. It can supply data at a maximum frequency of 400kHz and is powered by a voltage between 2.5V and 5.5V. The device is available in quantities of 100 and is packaged in rail or tube packaging. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |