
The IS24C02A-2GLI-TR is a 2Kb memory IC with a 2-wire interface, operating at frequencies up to 1MHz. It is packaged in a SOIC package and is available in quantities of 4000. The device is RoHS compliant and has a maximum operating temperature of 85°C. The memory organization is 256 x 8, and the access time is 5ms. The IC can operate at supply voltages between 1.8V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
