
The IS24C02A-2SLI-TR is a 2Kb 256x8 memory IC with a 2-wire interface, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The IC has a maximum frequency of 100kHz and an access time of 5ms. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 5ms |
| Package/Case | MSOP |
| Frequency | 1MHz |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
