
The IS24C02B-2ZLI-TR is a 2Kb 2-wire serial EEPROM with an access time of 5ms and a maximum frequency of 100kHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device is packaged in a TSSOP package and is mounted on the surface. It is RoHS compliant and has a supply current of 3mA.
Sign in to ask questions about the Issi IS24C02B-2ZLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS24C02B-2ZLI-TR technical specifications.
| Access Time | 5ms |
| Access Time-Max | 400ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Issi IS24C02B-2ZLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
