
The IS24C04A-2GLI is a 4Kb serial EEPROM with a 2-wire interface, operating at a maximum frequency of 100kHz and a maximum supply voltage of 5.5V. It has a minimum supply voltage of 1.8V and can operate within a temperature range of -40°C to 85°C. The device is packaged in SOIC and is available in quantities of 100, with lead-free and RoHS compliant options.
Checking distributor stock and pricing after the page loads.
Issi IS24C04A-2GLI technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
