
The IS24C04A-2GLI-TR is a 4Kb 2-wire serial EEPROM from Issi. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package and is mounted using surface mount techniques. The IS24C04A-2GLI-TR is RoHS compliant and has a supply current of 3mA.
Checking distributor stock and pricing after the page loads.
Issi IS24C04A-2GLI-TR technical specifications.
| Access Time | 5ms |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
