The IS24C04A-2PI is a 4Kb serial EEPROM with a 2-wire interface, operating at a maximum frequency of 100kHz and a maximum supply voltage of 5.5V. It has a minimum supply voltage of 1.8V and can operate within a temperature range of -40°C to 85°C. The device is packaged in a DIP package and is available in quantities of 50, packaged in rail or tube packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Issi IS24C04A-2PI technical specifications.
| Access Time | 5ms |
| Package/Case | DIP |
| Frequency | 1MHz |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.