
The IS25C01-2ZLI-TR is a 1Kb SPI memory device with a 128 x 8 organization. It operates at a maximum frequency of 2MHz and has an access time of 5ms. The device is packaged in a TSSOP package and is rated for operation between -40°C and 85°C. It can be supplied with a voltage between 1.8V and 5.5V.
Checking distributor stock and pricing after the page loads.
Issi IS25C01-2ZLI-TR technical specifications.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Frequency | 10MHz |
| Interface | SPI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
