
EEPROM 1.8V 2Kb Industrial Temp
Issi IS25C02-2GLI-TR technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Frequency | 10MHz |
| Interface | SPI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
