This 4Kb SPI memory IC from Issi operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 1.8V. The device features a package quantity of 50 and is packaged in a rail/Tube format. The memory IC has an access time of 5ms and a maximum frequency of 2MHz, with an interface of SPI and a frequency of 10MHz. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Issi IS25C04-2PI technical specifications.
| Access Time | 5ms |
| Package/Case | DIP |
| Frequency | 10MHz |
| Interface | SPI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.