
32Mb SPI NOR Flash memory IC, featuring 104MHz maximum frequency and 8ns maximum access time. This serial interface memory offers an 8-bit data bus and 22-bit address bus, with a density of 32Mb. Operating from 2.7V to 3.6V, it supports a wide temperature range of -40°C to 105°C. Surface mountable in an 8-SOIC package, this RoHS compliant component is ideal for various embedded applications.
Issi IS25CQ032-JBLE technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 105°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25CQ032-JBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
