
This 2Mb non-volatile NOR FLASH memory is designed for SPI interface operation at frequencies up to 100MHz. It features an 8-bit data bus and is available in a surface mount package. Operating temperature range is from -40°C to 105°C. The device is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Issi IS25LD020-JKLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS25LD020-JKLE technical specifications.
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | SPI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25LD020-JKLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
