
This 4Mb NOR Flash IC features an SPI interface and operates at frequencies up to 100MHz. It can supply a maximum current of 15mA and has a maximum operating temperature of 105°C. The device is available in a surface mount package and is suitable for use in a variety of applications. The IC is designed to operate within a temperature range of -40°C to 105°C and can be supplied with a voltage between 2.3V and 3.6V.
Issi IS25LD040-JKLE-TR technical specifications.
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | SPI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Weight | 0.000384oz |
| RoHS | Compliant |
No datasheet is available for this part.