
16Mb SPI NOR FLASH memory IC with 8-bit data bus width and 22-bit address bus width. Features a maximum operating frequency of 104MHz, 8ns access time, and synchronous SPI interface. Operates from a 2.3V to 3.6V supply voltage range, with a typical supply current of 12mA. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 105°C.
Issi IS25LQ016-JBLE technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 105°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25LQ016-JBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
