Issi IS25LQ016-JKLE technical specifications.
| Address Bus Width | 22b |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Frequency | 104MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25LQ016-JKLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
